Video Processor IC 100-VFBGA (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP0201AT2L00XEGA0-DR

DigiKey Part Number
AP0201AT2L00XEGA0-DR-ND
Manufacturer
Manufacturer Product Number
AP0201AT2L00XEGA0-DR
Description
IC VID IMAGE SGNL PROC 100VFBGA
Customer Reference
Detailed Description
Video Processor IC 100-VFBGA (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.702 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.702In Stock
Ships from Flip Electronics