Video Processor IC 100-VFBGA (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP0102AT2L00XPGA0-TR

DigiKey Part Number
5556-AP0102AT2L00XPGA0-TR-ND - Tape & Reel (TR)
5556-AP0102AT2L00XPGA0-TRCT-ND - Cut Tape (CT)
5556-AP0102AT2L00XPGA0-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP0102AT2L00XPGA0-TR
Description
IC VID IMAGE SGNL PROC 100VFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Video Processor IC 100-VFBGA (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Processor
Applications
Professional Video
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 €10,95 €
59,93400 €49,67 €
109,55500 €95,55 €
259,10400 €227,60 €
508,79560 €439,78 €
1008,51280 €851,28 €
5008,17880 €4.089,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,42918 €22.287,54 €
Manufacturers Standard Package
Unit Price without VAT:10,95000 €
Unit Price with VAT:13,03050 €