




AP0101AT2L00XPGAH-GEVB | |
|---|---|
DigiKey Part Number | AP0101AT2L00XPGAH-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AP0101AT2L00XPGAH-GEVB |
Description | EVAL BOARD FOR AP0101AT |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | AP0101AT - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | AP0101AT | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,94000 € | 268,94 € |
| Unit Price without VAT: | 268,94000 € |
|---|---|
| Unit Price with VAT: | 320,03860 € |

