
AP0101AT2L00XPGA0-DR | |
|---|---|
DigiKey Part Number | 5556-AP0101AT2L00XPGA0-DR-ND |
Manufacturer | |
Manufacturer Product Number | AP0101AT2L00XPGA0-DR |
Description | IC VIDEO MONO CMOS 81VFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC SMPTE 81-VFBGA (6.5x6.5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 81-VFBGA | |
Supplier Device Package | 81-VFBGA (6.5x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 5 | 5,56200 € | 27,81 € |
| 10 | 5,33700 € | 53,37 € |
| 25 | 5,06600 € | 126,65 € |
| 50 | 4,88080 € | 244,04 € |
| 100 | 4,71110 € | 471,11 € |
| 500 | 4,36936 € | 2.184,68 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

