
AP0101AT2L00XPGA0-AM-TR | |
|---|---|
DigiKey Part Number | AP0101AT2L00XPGA0-AM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP0101AT2L00XPGA0-AM-TR |
Description | IC VIDEO IMAGE SGNL PROC 81VFBGA |
Customer Reference | |
Detailed Description | Video Processor IC SMPTE 81-VFBGA (6.5x6.5) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 81-VFBGA | |
Supplier Device Package | 81-VFBGA (6.5x6.5) | |
Base Product Number |

