Video Processor IC SMPTE 81-VFBGA (6.5x6.5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP0101AT2L00XPGA0-AM-DR

DigiKey Part Number
AP0101AT2L00XPGA0-AM-DR-ND
Manufacturer
Manufacturer Product Number
AP0101AT2L00XPGA0-AM-DR
Description
IC VIDEO IMAGE SGNL PROC 81VFBGA
Customer Reference
Detailed Description
Video Processor IC SMPTE 81-VFBGA (6.5x6.5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Processor
Applications
Professional Video
Standards
SMPTE
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
81-VFBGA
Supplier Device Package
81-VFBGA (6.5x6.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable