
Category | Standards NTSC, PAL |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 3.3V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 100-VFBGA |
Function Processor | Supplier Device Package 100-VFBGA (7x7) |
Applications Professional Video |

