
AP0100AT2L00XUGA0-AM-DR1 | |
|---|---|
DigiKey Part Number | AP0100AT2L00XUGA0-AM-DR1-ND |
Manufacturer | |
Manufacturer Product Number | AP0100AT2L00XUGA0-AM-DR1 |
Description | IC VID IMAGE SGNL PROC 100VFBGA |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, Serial NTSC, PAL, SMPTE 100-VFBGA (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Processor | |
Applications | Professional Video | |
Standards | NTSC, PAL, SMPTE | |
Control Interface | GPIO, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (7x7) | |
Base Product Number |

