
AP0100AT2L00XUGA0-AM-DR | |
|---|---|
DigiKey Part Number | AP0100AT2L00XUGA0-AM-DR-ND |
Manufacturer | |
Manufacturer Product Number | AP0100AT2L00XUGA0-AM-DR |
Description | IC VID IMAGE SGNL PROC 100VFBGA |
Customer Reference | |
Detailed Description | Video Processor IC GPIO, Serial NTSC, PAL, SMPTE 100-VFBGA (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface GPIO, Serial |
Manufacturer onsemi | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-VFBGA |
Function Processor | Supplier Device Package 100-VFBGA (7x7) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL, SMPTE |

