
AML2002 | |
|---|---|
DigiKey Part Number | AML2002-ND |
Manufacturer | |
Manufacturer Product Number | AML2002 |
Description | TRANS NPN 200V 0.7A TO-126ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 200 V 700 mA 120MHz 1.5 W Through Hole TO-126ML |
Datasheet | Datasheet |
EDA/CAD Models | AML2002 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package TO-126ML |
Vce Saturation (Max) @ Ib, Ic 220mV @ 35mA, 350mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AML2002 | Rochester Electronics, LLC | 11.800 | 2156-AML2002-488-ND | 0,43691 € | Parametric Equivalent |


