
AMIS49587C5871RG | |
|---|---|
DigiKey Part Number | AMIS49587C5871RG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS49587C5871RG |
Description | IC MODEM PLC 50/60MHZ 28PLCC |
Customer Reference | |
Detailed Description | Selectable Modem 28-PLCC (11.51x11.51) |
EDA/CAD Models | AMIS49587C5871RG Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Baud Rates Selectable | Base Product Number |

