Similar

AMIS42770ICAW1RG | |
|---|---|
DigiKey Part Number | 766-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS42770ICAW1RG |
Description | IC TRANSCEIVER HALF 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS42770ICAW1RG Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol CANbus | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV7446MW0R2G | onsemi | 6.043 | 488-NCV7446MW0R2GCT-ND | 1,83000 € | Similar |


