AMIS42770ICAW1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.321
Unit Price: 1,84000 €
Datasheet
2/2 Transceiver Half CANbus 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS42770ICAW1G

DigiKey Part Number
AMIS42770ICAW1GOS-ND
Manufacturer
Manufacturer Product Number
AMIS42770ICAW1G
Description
IC TRANSCEIVER HALF 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMIS42770ICAW1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types