Similar

AMIS42671ICAB1RG | |
|---|---|
DigiKey Part Number | 766-1007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS42671ICAB1RG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS42671ICAB1RG Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1050T/CM,118 | NXP USA Inc. | 26.914 | 568-10292-1-ND | 1,82000 € | Similar |


