
AMIS39100PNPB3G | |
|---|---|
DigiKey Part Number | AMIS39100PNPB3G-ND |
Manufacturer | |
Manufacturer Product Number | AMIS39100PNPB3G |
Description | IC PWR DRIVER 1:8 28SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 350mA 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS39100PNPB3G Models |
Category | Voltage - Supply (Vcc/Vdd) 3.1V ~ 5.5V |
Mfr | Current - Output (Max) 350mA |
Packaging Tube | Rds On (Typ) 1Ohm |
Part Status Obsolete | Fault Protection Over Temperature |
Switch Type | Operating Temperature -40°C ~ 175°C (TJ) |
Number of Outputs 8 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Supplier Device Package 28-SOIC |
Output Configuration High Side | Package / Case |
Interface SPI | Base Product Number |
Voltage - Load 3.5V ~ 16V |

