Bipolar Motor Driver Power MOSFET I2C 32-NQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS30624C6245G

DigiKey Part Number
AMIS30624C6245G-ND
Manufacturer
Manufacturer Product Number
AMIS30624C6245G
Description
IC MTR DRV BIPLR 4.75-5.5V 32QFP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET I2C 32-NQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMIS30624C6245G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
onsemi
Current - Output
570mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.5V
Part Status
Obsolete
Voltage - Load
6.5V ~ 29V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 165°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
32-VQFN Exposed Pad
Interface
I2C
Supplier Device Package
32-NQFP (7x7)
Technology
Power MOSFET
Base Product Number
Step Resolution
1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types