
AMIS30622C6228RG | |
|---|---|
DigiKey Part Number | AMIS30622C6228RG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS30622C6228RG |
Description | IC MTR DRVR BIPLR 6.5-29V 32NQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver I2C 32-NQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30622C6228RG Models |
Category | Current - Output 570mA |
Manufacturer onsemi | Voltage - Supply 6.5V ~ 29V |
Packaging Tape & Reel (TR) | Voltage - Load 6.5V ~ 29V |
Part Status Obsolete | Operating Temperature -40°C ~ 165°C (TJ) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 32-VQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 32-NQFP (7x7) |
Interface I2C | Base Product Number |
Applications General Purpose |

