AMIS30621C6216RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.000
Unit Price: 5,12000 €
Datasheet
Bipolar Motor Driver LIN 32-NQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS30621C6216RG

DigiKey Part Number
AMIS30621C6216RG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMIS30621C6216RG
Description
IC MTR DRVR BIPLR 6.5-29V 32NQFP
Customer Reference
Detailed Description
Bipolar Motor Driver LIN 32-NQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AMIS30621C6216RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
LIN
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
570mA
Voltage - Supply
6.5V ~ 29V
Voltage - Load
6.5V ~ 29V
Operating Temperature
-40°C ~ 165°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Supplier Device Package
32-NQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable