
AMIS30585C5852RG | |
|---|---|
DigiKey Part Number | AMIS30585C5852RG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS30585C5852RG |
Description | IC MODEM S-FSK HALFDUPLEX 28PLCC |
Customer Reference | |
Detailed Description | 14.4k Modem 28-PLCC (11.51x11.51) |
EDA/CAD Models | AMIS30585C5852RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Format | - | |
Baud Rates | 14.4k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

