Bipolar Motor Driver Power MOSFET SPI 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS30512C5122G

DigiKey Part Number
AMIS30512C5122G-ND
Manufacturer
Manufacturer Product Number
AMIS30512C5122G
Description
IC MTR DRVR BIPOLAR 6-30V 24SOIC
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMIS30512C5122G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/32
Manufacturer
onsemi
Applications
General Purpose
Packaging
Tube
Voltage - Supply
6V ~ 30V
Part Status
Obsolete
Voltage - Load
6V ~ 30V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 160°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Interface
SPI
Supplier Device Package
24-SOIC
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types