
AMIS-49250-XTP | |
|---|---|
DigiKey Part Number | 488-AMIS-49250-XTPTR-ND - Tape & Reel (TR) 488-AMIS-49250-XTPCT-ND - Cut Tape (CT) 488-AMIS-49250-XTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMIS-49250-XTP |
Description | IC TRANSCEIVER HALF 1/1 44NQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MDS-MAU 44-NQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS-49250-XTP Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer onsemi | Data Rate 32.25Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 6.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol MDS-MAU | Package / Case 44-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 44-NQFP (7x7) |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,39461 € | 20.986,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 11,45500 € | 114,55 € |
| 25 | 10,71120 € | 267,78 € |
| 100 | 9,89360 € | 989,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 10 | 10,68600 € | 106,86 € |
| 25 | 9,51760 € | 237,94 € |
| 100 | 8,37850 € | 837,85 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |

