
AM306245R1DBGEVB | |
|---|---|
DigiKey Part Number | AM306245R1DBGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AM306245R1DBGEVB |
Description | EVAL BOARD FOR AMIS30624C6245G |
Customer Reference | |
Detailed Description | AMIS30624C6245G, AMIS3062XGEVK - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | AMIS30624C6245G, AMIS3062XGEVK | |
Primary Attributes | Microstepping | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

