
AM305122R1DBGEVB | |
|---|---|
DigiKey Part Number | AM305122R1DBGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | AM305122R1DBGEVB |
Description | EVAL BRD AMIS30512 AMIS305XXGEVK |
Customer Reference | |
Detailed Description | AMIS30512, AMIS305XXGEVK - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | AMIS30512, AMIS305XXGEVK | |
Primary Attributes | Microstepping | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,27000 € | 46,27 € |
| Unit Price without VAT: | 46,27000 € |
|---|---|
| Unit Price with VAT: | 55,06130 € |

