


AFGHL75T65SQ | |
|---|---|
DigiKey Part Number | 488-AFGHL75T65SQ-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL75T65SQ |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 375 W | |
Switching Energy | 1.86mJ (on), 1.13mJ (off) | |
Input Type | Standard | |
Gate Charge | 139 nC | |
Td (on/off) @ 25°C | 25ns/106ns | |
Test Condition | 400V, 75A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 30 | 3,21600 € | 96,48 € |
| 120 | 2,68492 € | 322,19 € |
| 510 | 2,29557 € | 1.170,74 € |
| 1.020 | 2,25875 € | 2.303,93 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

