


AFGHL40T65SQD | |
|---|---|
DigiKey Part Number | 488-AFGHL40T65SQD-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL40T65SQD |
Description | IGBT TRENCH FS 650V 80A TO-247-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AFGHL40T65SQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 238 W | |
Switching Energy | 250µJ (on), 90µJ (off) | |
Input Type | Standard | |
Gate Charge | 68 nC | |
Td (on/off) @ 25°C | 15ns/70ns | |
Test Condition | 400V, 20A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 28 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 30 | 3,51700 € | 105,51 € |
| 120 | 2,94667 € | 353,60 € |
| 510 | 2,52886 € | 1.289,72 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

