


AFGHL25T120RWD | |
|---|---|
DigiKey Part Number | 488-AFGHL25T120RWD-ND |
Manufacturer | |
Manufacturer Product Number | AFGHL25T120RWD |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 468 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 1.71V @ 15V, 25A | |
Power - Max | 468 W | |
Switching Energy | 1.57mJ (on), 1.06mJ (off) | |
Input Type | Standard | |
Gate Charge | 113 nC | |
Td (on/off) @ 25°C | 36.9ns/175ns | |
Test Condition | 600V, 25A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 173 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,28900 € | 52,89 € |
| 450 | 3,44931 € | 1.552,19 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

