


AFGH4L60T120RWD-STD | |
|---|---|
DigiKey Part Number | 488-AFGH4L60T120RWD-STD-ND |
Manufacturer | |
Manufacturer Product Number | AFGH4L60T120RWD-STD |
Description | IGBT TRENCH FS 1200V 73A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 73 A 287 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 73 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 2.01V @ 15V, 60A | |
Power - Max | 287 W | |
Switching Energy | 3.03mJ (on), 3.98mJ (off) | |
Input Type | Standard | |
Gate Charge | 171 nC | |
Td (on/off) @ 25°C | 68ns/264ns | |
Test Condition | 600V, 60A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 308 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 6,35600 € | 63,56 € |
| 100 | 4,74840 € | 474,84 € |
| 500 | 4,32236 € | 2.161,18 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,94800 € |

