


AFGH4L60T120RW-STD | |
|---|---|
DigiKey Part Number | 488-AFGH4L60T120RW-STD-ND |
Manufacturer | |
Manufacturer Product Number | AFGH4L60T120RW-STD |
Description | IGBT TRENCH FS 1200V 73A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 73 A 289 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 73 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 1.99V @ 15V, 60A | |
Power - Max | 289 W | |
Switching Energy | 3.03mJ (on), 3.98mJ (off) | |
Input Type | Standard | |
Gate Charge | 174 nC | |
Td (on/off) @ 25°C | 68ns/264ns | |
Test Condition | 600V, 60A, 6Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 5,54300 € | 55,43 € |
| 100 | 4,10800 € | 410,80 € |
| 500 | 3,64594 € | 1.822,97 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |

