


AFGH4L40T120RWD-STD | |
|---|---|
DigiKey Part Number | 488-AFGH4L40T120RWD-STD-ND |
Manufacturer | |
Manufacturer Product Number | AFGH4L40T120RWD-STD |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 416 W Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 416 W | |
Switching Energy | 1.56mJ (on), 1.22mJ (off) | |
Input Type | Standard | |
Gate Charge | 112 nC | |
Td (on/off) @ 25°C | 40.2ns/164ns | |
Test Condition | 600V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 192 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 5,78800 € | 57,88 € |
| 450 | 3,84818 € | 1.731,68 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

