
AFGBP40T120SWD | |
|---|---|
DigiKey Part Number | 488-AFGBP40T120SWDTR-ND - Tape & Reel (TR) 488-AFGBP40T120SWDCT-ND - Cut Tape (CT) 488-AFGBP40T120SWDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGBP40T120SWD |
Description | FS7 1200V 40A NSCR IGBT BPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 681 W Surface Mount BPAK7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 40A | |
Power - Max | 681 W | |
Switching Energy | 5.34mJ (on), 3mJ (off) | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | 48ns/258ns | |
Test Condition | 800V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 330 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,01500 € | 50,15 € |
| 100 | 3,70320 € | 370,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,02555 € | 2.420,44 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

