
AFGBG70T65SQDC | |
|---|---|
DigiKey Part Number | 488-AFGBG70T65SQDCTR-ND - Tape & Reel (TR) 488-AFGBG70T65SQDCCT-ND - Cut Tape (CT) 488-AFGBG70T65SQDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGBG70T65SQDC |
Description | FS4 70A HIGH SPEED CO-PACK WITH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 75 A 617 W Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer onsemi | Gate Charge 146.7 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 20ns/133.2ns |
Part Status Active | Test Condition 400V, 35A, 4.7Ohm, 15V |
IGBT Type Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 75 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 280 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 70A | Package / Case TO-263-7, D2PAK (6 Leads + Tab) |
Power - Max 617 W | Supplier Device Package D2PAK-7 |
Switching Energy 300µJ (on), 220µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 5,85800 € | 58,58 € |
| 100 | 4,51220 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,68644 € | 2.949,15 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

