


AFGB40T65RQDN | |
|---|---|
DigiKey Part Number | 488-AFGB40T65RQDNTR-ND - Tape & Reel (TR) 488-AFGB40T65RQDNCT-ND - Cut Tape (CT) 488-AFGB40T65RQDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGB40T65RQDN |
Description | IGBT FIELD STOP 650V 68A TO-263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 68 A 339.37 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | AFGB40T65RQDN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 68 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.82V @ 15V, 40A | |
Power - Max | 339.37 W | |
Switching Energy | 470µJ (on), 420µJ (off) | |
Input Type | Standard | |
Gate Charge | 51 nC | |
Td (on/off) @ 25°C | 21ns/77ns | |
Test Condition | 400V, 20A, 3Ohm, 15V | |
Reverse Recovery Time (trr) | 52 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 2,77300 € | 27,73 € |
| 100 | 1,96740 € | 196,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,45913 € | 1.167,30 € |
| 1.600 | 1,41264 € | 2.260,22 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

