ADT7490ARQZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.346
Unit Price: 2,97000 €
Datasheet
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7490ARQZ-R7

DigiKey Part Number
ADT7490ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7490ARQZ-R7
Description
IC THERM MON FAN CTLR 24-QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7490ARQZ-R7 Models
Product Attributes
Filter Similar Products
Category
Output Type
SMBus
Manufacturer
onsemi
Output Alarm
No
Series
Output Fan
Yes
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Function
Fan Control, Temp Monitor
Mounting Type
Surface Mount
Sensor Type
Internal and External
Package / Case
24-SSOP (0.154", 3.90mm Width)
Sensing Temperature
-40°C ~ 125°C
Supplier Device Package
24-QSOP
Accuracy
±1.5°C(Max)
Base Product Number
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7490ARQZ-REELonsemi5.346ADT7490ARQZ-REELOSCT-ND2,97000 €Direct
Obsolete
Marketplace Stock: 1.199 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.199In Stock
Ships from Rochester Electronics, LLC