Similar

ADT7484AARMZ-RL | |
|---|---|
DigiKey Part Number | ADT7484AARMZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7484AARMZ-RL |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7484AARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | Simple Serial Transport™ (SST) | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.75°C (±4°C) | |
Test Condition | 40°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


