Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7484AARMZ-REEL7

DigiKey Part Number
ADT7484AARMZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7484AARMZ-REEL7
Description
SENSOR DIGITAL -40C-125C 8MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7484AARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-40°C ~ 125°C
Output Type
Simple Serial Transport™ (SST)
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±1.75°C (±4°C)
Test Condition
40°C ~ 70°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types