
ADT7484AARMZ-R7 | |
|---|---|
DigiKey Part Number | ADT7484AARMZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7484AARMZ-R7 |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7484AARMZ-R7 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1.75°C (±4°C) |
Packaging Tape & Reel (TR) | Test Condition 40°C ~ 70°C (-40°C ~ 100°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -40°C ~ 125°C | Supplier Device Package 8-MSOP |
Output Type Simple Serial Transport™ (SST) | Base Product Number |

