Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7482ARMZ

DigiKey Part Number
ADT7482ARMZ-ND
Manufacturer
Manufacturer Product Number
ADT7482ARMZ
Description
SENSOR DIGITAL 0C-127C 10MSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7482ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Manufacturer
onsemi
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Packaging
Tube
Test Condition
0°C ~ 70°C (-40°C ~ 100°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Sensor Type
Digital, Local/Remote
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 127°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Temperature - Remote
-55°C ~ 150°C
Supplier Device Package
10-MSOP
Output Type
SMBus
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types