
ADT7482ARMZ-REEL | |
|---|---|
DigiKey Part Number | ADT7482ARMZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7482ARMZ-REEL |
Description | SENSOR DIGITAL 0C-127C 10MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7482ARMZ-REEL Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 70°C (-40°C ~ 100°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 127°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -55°C ~ 150°C | Supplier Device Package 10-MSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |

