
ADT7481ARMZ-REEL | |
|---|---|
DigiKey Part Number | ADT7481ARMZ-REELOSTR-ND - Tape & Reel (TR) ADT7481ARMZ-REELOSCT-ND - Cut Tape (CT) ADT7481ARMZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7481ARMZ-REEL |
Description | SENSOR DIGITAL 0C-127C 10MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7481ARMZ-REEL Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 100°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 127°C | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -64°C ~ 191°C | Supplier Device Package 10-MSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15100 € | 51,51 € |
| 25 | 4,77440 € | 119,36 € |
| 100 | 4,35990 € | 435,99 € |
| 250 | 4,16244 € | 1.040,61 € |
| 500 | 4,04340 € | 2.021,70 € |
| 1.000 | 3,94541 € | 3.945,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 4,73000 € | 118,25 € |
| 100 | 3,96660 € | 396,66 € |
| 250 | 3,59180 € | 897,95 € |
| 500 | 3,57596 € | 1.787,98 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |






