Direct
Parametric Equivalent

ADT7476ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADT7476ARQZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7476ARQZ-R7 |
Description | IC REMOTE THERMAL CTLR 24-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7476ARQZ-R7 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 24-QSOP |
Accuracy ±2.5% | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7476ARQZ-REEL | onsemi | 1.238 | ADT7476ARQZ-REELOSCT-ND | 2,32000 € | Direct |
| ADT7476AARQZ-R | onsemi | 4.833 | ADT7476AARQZ-ROSCT-ND | 3,96000 € | Parametric Equivalent |


