



ADT7473EBZEVB | |
|---|---|
DigiKey Part Number | ADT7473EBZEVB-ND |
Manufacturer | |
Manufacturer Product Number | ADT7473EBZEVB |
Description | EVAL BOARD FOR ADT7473 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ADT7473 dBCool® Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | ADT7473 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,75000 € | 159,75 € |
| Unit Price without VAT: | 159,75000 € |
|---|---|
| Unit Price with VAT: | 190,10250 € |

