ADT7473ARQZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.943
Unit Price: 2,42000 €
Datasheet
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7473ARQZ

DigiKey Part Number
ADT7473ARQZ-ND
Manufacturer
Manufacturer Product Number
ADT7473ARQZ
Description
IC REMOTE THERMAL CTRLR 16QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7473ARQZ Models
Product Attributes
Filter Similar Products
Category
Output Type
SMBus
Manufacturer
onsemi
Output Alarm
No
Series
Output Fan
Yes
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Function
Fan Control, Temp Monitor
Mounting Type
Surface Mount
Sensor Type
Internal and External
Package / Case
16-SSOP (0.154", 3.90mm Width)
Sensing Temperature
-40°C ~ 125°C
Supplier Device Package
16-QSOP
Accuracy
±2.5%
Base Product Number
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7473ARQZ-REELonsemi5.943ADT7473ARQZ-REELOSCT-ND2,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types