
ADT7473ARQZ-1 | |
|---|---|
DigiKey Part Number | ADT7473ARQZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADT7473ARQZ-1 |
Description | IC THERM MON FAN CTRLR 16-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7473ARQZ-1 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 16-QSOP |
Accuracy ±2.5% | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |

