Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7467ARQZ-R7

DigiKey Part Number
ADT7467ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADT7467ARQZ-R7
Description
IC REMOTE THERMAL CTLR 16QSOP
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7467ARQZ-R7 Models
Product Attributes
Filter Similar Products
Category
Output Type
SMBus
Manufacturer
onsemi
Output Alarm
No
Series
Output Fan
Yes
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 120°C
Function
Fan Control, Temp Monitor
Mounting Type
Surface Mount
Sensor Type
Internal and External
Package / Case
16-SSOP (0.154", 3.90mm Width)
Sensing Temperature
-40°C ~ 120°C, External Sensor
Supplier Device Package
16-QSOP
Accuracy
±1.5°C
Base Product Number
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types