Parametric Equivalent

ADT7463ARQZ-R7 | |
|---|---|
DigiKey Part Number | ADT7463ARQZ-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7463ARQZ-R7 |
Description | IC CTLR REMOTE THERMAL 24-QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7463ARQZ-R7 Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 120°C, External Sensor | Supplier Device Package 24-QSOP |
Accuracy ±1.5°C(Max) | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7463ARQZ-REEL | onsemi | 5.850 | 488-ADT7463ARQZ-REELCT-ND | 4,20000 € | Parametric Equivalent |


