Similar

ADT7461ARM | |
|---|---|
DigiKey Part Number | ADT7461ARM-ND |
Manufacturer | |
Manufacturer Product Number | ADT7461ARM |
Description | IC TEMP MONITOR +/-1C DUAL 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 8-MSOP |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±3°C |
Packaging Tube | Test Condition -40°C ~ 100°C |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 127°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -55°C ~ 150°C | Supplier Device Package 8-MSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM89CIMM/NOPB | Texas Instruments | 1.000 | 296-40256-2-ND | 2,05677 € | Similar |


