Similar

ADT7461ARM-REEL | |
|---|---|
DigiKey Part Number | ADT7461ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7461ARM-REEL |
Description | IC SENSOR TEMP 2-CH 8MSOP TR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 127°C 8-MSOP |
Category | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) | Test Condition -40°C ~ 100°C |
Part Status Obsolete | Operating Temperature -40°C ~ 120°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 127°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -55°C ~ 150°C | Supplier Device Package 8-MSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7461ARZ-REEL | onsemi | 7.936 | ADT7461ARZ-REELOSCT-ND | 4,53000 € | Similar |


