Similar
Similar
Similar

ADT7421ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7421ARZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7421ARZ-REEL7 |
Description | IC TEMP MONITOR 8-SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor IC Logic Input Logic Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7421ARZ-REEL7 Models |
Category | Output Type Logic |
Manufacturer onsemi | Current - Supply 4 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Temperature Sensor | Supplier Device Package 8-SOIC |
Input Type Logic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM63CIMA/NOPB | Texas Instruments | 3.472 | LM63CIMA/NOPB-ND | 2,76000 € | Similar |
| LM63DIMA/NOPB | Texas Instruments | 932 | LM63DIMA/NOPB-ND | 2,66000 € | Similar |
| LM63DIMAX/NOPB | Texas Instruments | 2.358 | 296-LM63DIMAX/NOPBCT-ND | 2,35000 € | Similar |


