ADP4101JCPZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.190
Unit Price: 2,81000 €
Datasheet
- Voltage Regulator IC Output 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP4101JCPZ-REEL

DigiKey Part Number
ADP4101JCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP4101JCPZ-REEL
Description
IC CTLR VR11.1 6PH 48LFCSP
Customer Reference
Detailed Description
- Voltage Regulator IC Output 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP4101JCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Voltage - Input
-
Number of Outputs
-
Voltage - Output
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129.020 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

129.020In Stock
Ships from Rochester Electronics, LLC