Similar

ADP4100JCPZ-REEL | |
|---|---|
DigiKey Part Number | ADP4100JCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP4100JCPZ-REEL |
Description | IC REG CONV VR11 6OUT 48LFCSP |
Customer Reference | |
Detailed Description | - Converter, Intel VR11, VR11.1 Voltage Regulator IC 6 Output 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP4100JCPZ-REEL Models |
Category | Voltage - Output 0.38V ~ 1.6V |
Manufacturer onsemi | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad, CSP |
Applications Converter, Intel VR11, VR11.1 | Supplier Device Package 48-LFCSP (7x7) |
Voltage - Input 4.7V ~ 5.75V | Base Product Number |
Number of Outputs 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP4200MNR2G | onsemi | 2.190 | NCP4200MNR2GOSCT-ND | 2,79000 € | Similar |


